Wurth Elektronik3.2 V Blue LED 3528 (1411) SMD, WL-SMTW 150141BS73100

Номер на артикул на RS: 815-4313PМарка: Wurth Elektronik№ по каталога на производителя: 150141BS73100
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Blue

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

270 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

470 nm

Series

WL-SMTW

Dimensions

3.2 x 2.8 x 1.75mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Страна на произход

China

Детайли за продукта

WL-SMTW SMD TOP LEDs

The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and symbol illumination and decorative lighting.

Three types are available in a standard PLCC 3.5x2.8mm package:

WL-SMTW series Single colour series, PLCC-2

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Информацията за складовите наличности временно не е налична.

€ 29,82

€ 0,149 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik3.2 V Blue LED 3528 (1411) SMD, WL-SMTW 150141BS73100
Изберете тип опаковка

€ 29,82

€ 0,149 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik3.2 V Blue LED 3528 (1411) SMD, WL-SMTW 150141BS73100
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
200 - 400€ 0,149€ 14,91
500 - 900€ 0,109€ 10,87
1000 - 1900€ 0,104€ 10,40
2000+€ 0,098€ 9,83

Технически документи

Спецификации

LED Colours

Blue

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

270 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

470 nm

Series

WL-SMTW

Dimensions

3.2 x 2.8 x 1.75mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Страна на произход

China

Детайли за продукта

WL-SMTW SMD TOP LEDs

The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and symbol illumination and decorative lighting.

Three types are available in a standard PLCC 3.5x2.8mm package:

WL-SMTW series Single colour series, PLCC-2

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.