Wolfspeed 1200V 4.5A, SiC Schottky Diode, 3-Pin DPAK C4D02120E

Номер на артикул на RS: 809-9033Марка: Wolfspeed№ по каталога на производителя: C4D02120E
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

4.5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

18.8A

Детайли за продукта

Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed

A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.

• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications

Diodes and Rectifiers, Cree Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,53

€ 2,106 Each (In a Pack of 5) (ex VAT)

Wolfspeed 1200V 4.5A, SiC Schottky Diode, 3-Pin DPAK C4D02120E
Изберете тип опаковка

€ 10,53

€ 2,106 Each (In a Pack of 5) (ex VAT)

Wolfspeed 1200V 4.5A, SiC Schottky Diode, 3-Pin DPAK C4D02120E
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 35€ 2,106€ 10,53
40+€ 1,87€ 9,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

4.5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

18.8A

Детайли за продукта

Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed

A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.

• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications

Diodes and Rectifiers, Cree Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more