Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wolfspeed SiC N-Channel MOSFET, 11.5 A, 900 V, 3-Pin TO-247 C3M0280090D

Номер на артикул на RS: 162-9714Марка: Wolfspeed№ по каталога на производителя: C3M0280090D
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

900 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +18 V

Number of Elements per Chip

1

Width

21.1mm

Length

16.13mm

Typical Gate Charge @ Vgs

9.5 nC @ 15 V

Transistor Material

SiC

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

4.8V

Height

5.21mm

Страна на произход

China

Детайли за продукта

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 131,28

€ 4,376 Each (In a Tube of 30) (ex VAT)

Wolfspeed SiC N-Channel MOSFET, 11.5 A, 900 V, 3-Pin TO-247 C3M0280090D

€ 131,28

€ 4,376 Each (In a Tube of 30) (ex VAT)

Wolfspeed SiC N-Channel MOSFET, 11.5 A, 900 V, 3-Pin TO-247 C3M0280090D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 120€ 4,376€ 131,28
150 - 270€ 4,262€ 127,86
300+€ 4,156€ 124,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

900 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +18 V

Number of Elements per Chip

1

Width

21.1mm

Length

16.13mm

Typical Gate Charge @ Vgs

9.5 nC @ 15 V

Transistor Material

SiC

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

4.8V

Height

5.21mm

Страна на произход

China

Детайли за продукта

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more