Wolfspeed C3M SiC N-Channel MOSFET, 35 A, 1000 V, 4-Pin TO-247-4 C3M0065100K

Номер на артикул на RS: 125-3453PМарка: Wolfspeed№ по каталога на производителя: C3M0065100K
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

1000 V

Series

C3M

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

113.5 W

Maximum Gate Source Voltage

-8 V, +19 V

Length

16.13mm

Typical Gate Charge @ Vgs

35 nC @ 15 V, 35 nC @ 4 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5.21mm

Transistor Material

SiC

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

4.8V

Height

23.6mm

Детайли за продукта

Silicon Carbide Power MOSFET, C3M Series, Cree Inc.

New C3M Silicon Carbide (SiC) MOSFET technology
Minimum of 1000 V Drain-Source Breakdown Voltage across the entire operating temperature range
New low-impedance package with driver source
8 mm of creepage/clearance between Drain and Source
High-speed switching with low output capacitance
High blocking voltage with low Drain-Source On-State Resistance
Avalanche ruggedness
Fast intrinsic diode with low Reverse Recovery

MOSFET Transistors, Cree Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,15

€ 15,15 Each (Supplied in a Tube) (ex VAT)

Wolfspeed C3M SiC N-Channel MOSFET, 35 A, 1000 V, 4-Pin TO-247-4 C3M0065100K
Изберете тип опаковка

€ 15,15

€ 15,15 Each (Supplied in a Tube) (ex VAT)

Wolfspeed C3M SiC N-Channel MOSFET, 35 A, 1000 V, 4-Pin TO-247-4 C3M0065100K
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

1000 V

Series

C3M

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

113.5 W

Maximum Gate Source Voltage

-8 V, +19 V

Length

16.13mm

Typical Gate Charge @ Vgs

35 nC @ 15 V, 35 nC @ 4 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5.21mm

Transistor Material

SiC

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

4.8V

Height

23.6mm

Детайли за продукта

Silicon Carbide Power MOSFET, C3M Series, Cree Inc.

New C3M Silicon Carbide (SiC) MOSFET technology
Minimum of 1000 V Drain-Source Breakdown Voltage across the entire operating temperature range
New low-impedance package with driver source
8 mm of creepage/clearance between Drain and Source
High-speed switching with low output capacitance
High blocking voltage with low Drain-Source On-State Resistance
Avalanche ruggedness
Fast intrinsic diode with low Reverse Recovery

MOSFET Transistors, Cree Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more