Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wolf Safety ATEX, IECEx LED Hand Lamp Black - Rechargeable 430lm

Номер на артикул на RS: 701-2864Марка: Wolf Safety№ по каталога на производителя: XT-50HIMPA: 330612
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Spotlight

Rechargeable

Yes

Lamp Type

LED

Luminosity

430lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area Certification

ATEX, IECEx

Model

XT-50H

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Head Diameter

120mm

Colour

Black

Weight with Batteries

1200g

Weight (with Batteries)

1200g

Страна на произход

United Kingdom

Детайли за продукта

ATEX Rechargeable LED Handlamp

Wolflite XT rechargeable LED handlamps are advanced, robust and reliable. Suitable for use in the harsh,environments. It is CE marked to the ATEX Directive and IECEx Certified, for safe use in Zone 1 potentially explosive gas atmospheres, where a T4 temperature class permits.

Features and Benefits

• ATEX and IECEx certified for use in Zone 1 hazardous areas
• Ultra bright high power LED light
• Spot and flood switchable beam options (XT70H)
• Power save mode
• Light duration: XT-50H 701-2864 3h full power and 6h in power save mode; XT-70H 701-2867 6h full power and 12h in power save mode
• IP66 dust and watertight
• Integral stand for hands free beam direction
• Quick charge (2 hours for XT-50H 701-2864 and 3.5 hours for XT-70H 701-2867)
• Emergency illumination power fail mode

Supplied with

Shoulder carrying strap, charger

Hazardous Area

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 736,07

€ 736,07 Всеки (ex VAT)

Wolf Safety ATEX, IECEx LED Hand Lamp Black - Rechargeable 430lm

€ 736,07

€ 736,07 Всеки (ex VAT)

Wolf Safety ATEX, IECEx LED Hand Lamp Black - Rechargeable 430lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Torch Style

Spotlight

Rechargeable

Yes

Lamp Type

LED

Luminosity

430lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area Certification

ATEX, IECEx

Model

XT-50H

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Head Diameter

120mm

Colour

Black

Weight with Batteries

1200g

Weight (with Batteries)

1200g

Страна на произход

United Kingdom

Детайли за продукта

ATEX Rechargeable LED Handlamp

Wolflite XT rechargeable LED handlamps are advanced, robust and reliable. Suitable for use in the harsh,environments. It is CE marked to the ATEX Directive and IECEx Certified, for safe use in Zone 1 potentially explosive gas atmospheres, where a T4 temperature class permits.

Features and Benefits

• ATEX and IECEx certified for use in Zone 1 hazardous areas
• Ultra bright high power LED light
• Spot and flood switchable beam options (XT70H)
• Power save mode
• Light duration: XT-50H 701-2864 3h full power and 6h in power save mode; XT-70H 701-2867 6h full power and 12h in power save mode
• IP66 dust and watertight
• Integral stand for hands free beam direction
• Quick charge (2 hours for XT-50H 701-2864 and 3.5 hours for XT-70H 701-2867)
• Emergency illumination power fail mode

Supplied with

Shoulder carrying strap, charger

Hazardous Area

Може да се интересувате от