Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wolf Safety ATEX, IECEx LED Torch Yellow 210 lm, 170 mm

Номер на артикул на RS: 124-6600Марка: Wolf Safety№ по каталога на производителя: M-85
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

LED

Luminosity

210 lm

Batteries

4x AA

Case Material

Plastic

Hazardous Area Certification

ATEX, IECEx

Hazardous Area

Yes

Model

M-85

Zone

Dust Zone 20, Gas Zone 0

Range

2.5 m

Beam Type

Spot

Length

170 mm

Colour

Yellow

Weight with Batteries

190g

Weight (with Batteries)

190g

Страна на произход

China

Детайли за продукта

Midi M-85 LED Torch

The Wolf Safety Midi M-85 is an ATEX LED torch is a compact pocket torch, delivering excellent illumination from the high-power LED. Producing a spot beam to a wide flood beam capable of 210 lumens making it ideal for inspection and maintenance operations. It is sealed dust tight and protected from water immersion with an IP67 rated enclosure.

The M-85 uses four AA batteries that offer a light duration of up to 7 hours. Weighing only 190 g this torch is lightweight, but offers durability. The torch body has excellent chemical resistant properties and a proven impact resistance, even at subzero temperatures.

The Wolf Safety SP-600 is an ATEX and IECEx certified torch, so is safe to use in Zones 0, 1, 2, 20, 21, and 22. Approval for use in mining applications with Group I.

Features and Benefits

Compact pocket torch
ATEX and IECEx certified
High-power LED
Spot to flood beam
Up to 210 lumens
Up to 7 hours
Rate of Protection: IP67
Group I Mining Approval
Four AA Batteries
Weight (Including batteries): 190 g

Wolf Safety

Може да се интересувате от
Wolf Safety ATEX LED Torch Yellow 120 lm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 77,17

€ 77,17 Всеки (ex VAT)

Wolf Safety ATEX, IECEx LED Torch Yellow 210 lm, 170 mm

€ 77,17

€ 77,17 Всеки (ex VAT)

Wolf Safety ATEX, IECEx LED Torch Yellow 210 lm, 170 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wolf Safety ATEX LED Torch Yellow 120 lm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

LED

Luminosity

210 lm

Batteries

4x AA

Case Material

Plastic

Hazardous Area Certification

ATEX, IECEx

Hazardous Area

Yes

Model

M-85

Zone

Dust Zone 20, Gas Zone 0

Range

2.5 m

Beam Type

Spot

Length

170 mm

Colour

Yellow

Weight with Batteries

190g

Weight (with Batteries)

190g

Страна на произход

China

Детайли за продукта

Midi M-85 LED Torch

The Wolf Safety Midi M-85 is an ATEX LED torch is a compact pocket torch, delivering excellent illumination from the high-power LED. Producing a spot beam to a wide flood beam capable of 210 lumens making it ideal for inspection and maintenance operations. It is sealed dust tight and protected from water immersion with an IP67 rated enclosure.

The M-85 uses four AA batteries that offer a light duration of up to 7 hours. Weighing only 190 g this torch is lightweight, but offers durability. The torch body has excellent chemical resistant properties and a proven impact resistance, even at subzero temperatures.

The Wolf Safety SP-600 is an ATEX and IECEx certified torch, so is safe to use in Zones 0, 1, 2, 20, 21, and 22. Approval for use in mining applications with Group I.

Features and Benefits

Compact pocket torch
ATEX and IECEx certified
High-power LED
Spot to flood beam
Up to 210 lumens
Up to 7 hours
Rate of Protection: IP67
Group I Mining Approval
Four AA Batteries
Weight (Including batteries): 190 g

Wolf Safety

Може да се интересувате от
Wolf Safety ATEX LED Torch Yellow 120 lm
P.O.A.Всеки (ex VAT)