Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wolf Safety Torch Charger for use with H-251ALED, 190 x 125 x 110 mm

Номер на артикул на RS: 380-7961Марка: Wolf Safety№ по каталога на производителя: C-251HVEIMPA: 330610
brand-logo

Технически документи

Спецификации

For Use With

H-251ALED

Dimensions

190 x 125 x 110 mm

Plug Type

Type C - Europlug

Standards Met

CE

Страна на произход

United Kingdom

Детайли за продукта

Wolf Safety C-251HV Chargers

Wolf Safety C-251HV chargers designed for use with the H-251 Wolflite LED rechargeable hand lamp. The C-251 HV is for use at mains voltages of 230 V or 120 V, selectable by voltage changeover switch, also available with a European 2-Pin Plug (C-251 HVE).

Features and Benefits

• Can be bench or wall mounted
• Designed to hold the hand lamps while charging enabling the hand lamps to always be ready for use.
• Polypropylene enclosure
• 120/230 V ac
• 8-10 hrs charge time
• Weight: 0.75 kg
• CE marked compliant
• IP20

Compatible Product

• Wolf Safety H-251A ATEX LED Torch - Rechargeable, 60 lm – RS stock no: 701-2842

Models

• C-251HV = Stock no: 594-346
• C-251HVE (European 2- Pin Plug) = Stock no: 380-7961

Информацията за складовите наличности временно не е налична.

€ 196,68

€ 196,68 Всеки (ex VAT)

Wolf Safety Torch Charger for use with H-251ALED, 190 x 125 x 110 mm

€ 196,68

€ 196,68 Всеки (ex VAT)

Wolf Safety Torch Charger for use with H-251ALED, 190 x 125 x 110 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

H-251ALED

Dimensions

190 x 125 x 110 mm

Plug Type

Type C - Europlug

Standards Met

CE

Страна на произход

United Kingdom

Детайли за продукта

Wolf Safety C-251HV Chargers

Wolf Safety C-251HV chargers designed for use with the H-251 Wolflite LED rechargeable hand lamp. The C-251 HV is for use at mains voltages of 230 V or 120 V, selectable by voltage changeover switch, also available with a European 2-Pin Plug (C-251 HVE).

Features and Benefits

• Can be bench or wall mounted
• Designed to hold the hand lamps while charging enabling the hand lamps to always be ready for use.
• Polypropylene enclosure
• 120/230 V ac
• 8-10 hrs charge time
• Weight: 0.75 kg
• CE marked compliant
• IP20

Compatible Product

• Wolf Safety H-251A ATEX LED Torch - Rechargeable, 60 lm – RS stock no: 701-2842

Models

• C-251HV = Stock no: 594-346
• C-251HVE (European 2- Pin Plug) = Stock no: 380-7961