Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector

Номер на артикул на RS: 788-6750Марка: WJ Furse№ по каталога на производителя: 7TCA085460R0112 ESP 415M1
brand-logo

Технически документи

Спецификации

Suppressor Type

Mains Surge Protector

Maximum Voltage Rating

280 V

Mounting Type

DIN Rail

Maximum Surge Current

6.25 kA, 80kA

Series

ESP M1

Depth

110mm

Height

180mm

Dimensions

180 x 110 x 73mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Детайли за продукта

Enhanced surge protector

An appliance designed to protect electrical devices from voltage spikes. Enhanced surge protectors are ideal for use on power distribution systems. To protect connected electronic equipment from transient overvoltages on the mains supply such as computers, communications and control equipment. Our surge protectors offer an advanced pre-warning so you can stay protected with repeated protection, in lightning prone environments. These products are easy to apply and have an innovative feature to disconnect safely from faulty supplies.


Very low let-through voltage between all lines (L-E, L-N, N-E)
LED status indication with pre-failure warning
Remote indication through volt-free contact
Robust steel housing
Neutral to Earth voltage warning

Accessories

WBX 3 (456-8112) for ESP 240 M1
WBX 4 (798-3539) for ESP 415 M1

Approvals

For part ESP 240 M1 (456-8112) the Network Rail approval applies – PA05/01832. NRS PADS ref: 086/047149

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 113,52

€ 1 113,52 Всеки (ex VAT)

WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector

€ 1 113,52

€ 1 113,52 Всеки (ex VAT)

WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Suppressor Type

Mains Surge Protector

Maximum Voltage Rating

280 V

Mounting Type

DIN Rail

Maximum Surge Current

6.25 kA, 80kA

Series

ESP M1

Depth

110mm

Height

180mm

Dimensions

180 x 110 x 73mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Детайли за продукта

Enhanced surge protector

An appliance designed to protect electrical devices from voltage spikes. Enhanced surge protectors are ideal for use on power distribution systems. To protect connected electronic equipment from transient overvoltages on the mains supply such as computers, communications and control equipment. Our surge protectors offer an advanced pre-warning so you can stay protected with repeated protection, in lightning prone environments. These products are easy to apply and have an innovative feature to disconnect safely from faulty supplies.


Very low let-through voltage between all lines (L-E, L-N, N-E)
LED status indication with pre-failure warning
Remote indication through volt-free contact
Robust steel housing
Neutral to Earth voltage warning

Accessories

WBX 3 (456-8112) for ESP 240 M1
WBX 4 (798-3539) for ESP 415 M1

Approvals

For part ESP 240 M1 (456-8112) the Network Rail approval applies – PA05/01832. NRS PADS ref: 086/047149

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more