WJ Furse, ESP Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector

Номер на артикул на RS: 788-6744Марка: WJ Furse№ по каталога на производителя: 7TCA085400R0191 ESP RS485
brand-logo

Технически документи

Спецификации

Suppressor Type

RS485 Surge Protector

Maximum Voltage Rating

16.7 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP

Length

105mm

Depth

38mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Детайли за продукта

WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series

From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.

Features and benefits:

300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal

Installation:

These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.

Accessories

CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106)

Transient Voltage Suppressors (Data Lines)

Информацията за складовите наличности временно не е налична.

€ 191,72

€ 191,72 Всеки (ex VAT)

WJ Furse, ESP Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector

€ 191,72

€ 191,72 Всеки (ex VAT)

WJ Furse, ESP Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 191,72
5 - 9€ 184,05
10 - 19€ 174,47
20 - 29€ 159,12
30+€ 141,87

Технически документи

Спецификации

Suppressor Type

RS485 Surge Protector

Maximum Voltage Rating

16.7 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP

Length

105mm

Depth

38mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Детайли за продукта

WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series

From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.

Features and benefits:

300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal

Installation:

These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.

Accessories

CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106)

Transient Voltage Suppressors (Data Lines)