WJ Furse Copper Earth Bar L. 650mm x W. 90mm x H. 90mm 10 Ways

Технически документи
Спецификации
Brand
WJ FurseLength
650mm
Material
Copper
Height
90mm
Width
90mm
Number of Ways
10
Страна на произход
United Kingdom
Детайли за продукта
Furse Standard Lightning Earth Bar
Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.
Features
Facilitate multiple connections to earth
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Lightning Earth Bars
€ 300,59
€ 300,59 Всеки (ex VAT)
1
€ 300,59
€ 300,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 300,59 |
10 - 19 | € 256,41 |
20 - 39 | € 235,96 |
40 - 79 | € 212,52 |
80+ | € 195,68 |
Технически документи
Спецификации
Brand
WJ FurseLength
650mm
Material
Copper
Height
90mm
Width
90mm
Number of Ways
10
Страна на произход
United Kingdom
Детайли за продукта
Furse Standard Lightning Earth Bar
Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.
Features
Facilitate multiple connections to earth
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation