WIZnet Inc WIZ830MJ Networking Module, 10/100 Base-TX

Номер на артикул на RS: 177-5522Марка: WIZnet Inc№ по каталога на производителя: WIZ830MJ
brand-logo
Преглед на всички в Мрежови модули

Технически документи

Спецификации

Supported Network Interfaces

10/100 Base-TX

Supported Bus Interfaces

MCU

Supply Voltage

3.3V

Dimensions

34 x 50 x 13.5mm

Height

13.5mm

Length

50mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

34mm

Страна на произход

Korea, Republic Of

Детайли за продукта

WIZ830MJ Network Module (W5300)

Plug-in Network Module having W5300 with Transformer and RJ45
Usable without Hardware design for W5300
Fast evaluation availabe for W5300 and MCU in the target board
Supports 8 Independent connections simultaneously
Supports MCU BUS Interface
Supports 16/8 bit data bus width
Support Memory to Memory DMA

€ 794,05

€ 22,057 Each (In a Box of 36) (ex VAT)

WIZnet Inc WIZ830MJ Networking Module, 10/100 Base-TX

€ 794,05

€ 22,057 Each (In a Box of 36) (ex VAT)

WIZnet Inc WIZ830MJ Networking Module, 10/100 Base-TX

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
36 - 36€ 22,057€ 794,05
72 - 108€ 21,418€ 771,04
144+€ 20,889€ 751,99

Технически документи

Спецификации

Supported Network Interfaces

10/100 Base-TX

Supported Bus Interfaces

MCU

Supply Voltage

3.3V

Dimensions

34 x 50 x 13.5mm

Height

13.5mm

Length

50mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

34mm

Страна на произход

Korea, Republic Of

Детайли за продукта

WIZ830MJ Network Module (W5300)

Plug-in Network Module having W5300 with Transformer and RJ45
Usable without Hardware design for W5300
Fast evaluation availabe for W5300 and MCU in the target board
Supports 8 Independent connections simultaneously
Supports MCU BUS Interface
Supports 16/8 bit data bus width
Support Memory to Memory DMA