Технически документи
Спецификации
Brand
WIZnet IncSupported Network Interfaces
10/100 Ethernet, RS232, Serial
Supported Bus Interfaces
UART
Supply Voltage
3.3V
Dimensions
30 x 50 x 8.85mm
Height
8.85mm
Length
50mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Width
30mm
Страна на произход
Korea, Republic Of
Детайли за продукта
WIZ120SR 2-port Serial-to-Ethernet Gateway Module
Direct Connection to Serial Devices that Adds Network Function in a Simple and Quick way, and Provide Firmware Customization
High stability & reliability by using W5100
Easy & Powerful configuration program
Support 2 Serial Ports
Support DHCP, PPPoE and DNS
Support PPPoE Connection for ADSL
Support static as well as dynamic IP setting
Support Password for the Security
10/100 Mbps Ethernet Interface, 230Kbps Serial Interface
P.O.A.
Each (In a Box of 36) (ex VAT)
36
P.O.A.
Each (In a Box of 36) (ex VAT)
36
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WIZnet IncSupported Network Interfaces
10/100 Ethernet, RS232, Serial
Supported Bus Interfaces
UART
Supply Voltage
3.3V
Dimensions
30 x 50 x 8.85mm
Height
8.85mm
Length
50mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Width
30mm
Страна на произход
Korea, Republic Of
Детайли за продукта
WIZ120SR 2-port Serial-to-Ethernet Gateway Module
Direct Connection to Serial Devices that Adds Network Function in a Simple and Quick way, and Provide Firmware Customization
High stability & reliability by using W5100
Easy & Powerful configuration program
Support 2 Serial Ports
Support DHCP, PPPoE and DNS
Support PPPoE Connection for ADSL
Support static as well as dynamic IP setting
Support Password for the Security
10/100 Mbps Ethernet Interface, 230Kbps Serial Interface