WIZnet Inc WIZ105SR Networking Module, RS232

Номер на артикул на RS: 698-9139Марка: WIZnet Inc№ по каталога на производителя: WIZ105SR
brand-logo
Преглед на всички в Мрежови модули

Технически документи

Спецификации

Supported Network Interfaces

RS232

Supply Voltage

3.3V

Dimensions

40 x 62 x 17mm

Height

17mm

Length

62mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

40mm

Страна на произход

Korea, Republic Of

Детайли за продукта

WIZ105SR Serial-to-Ethernet Gateway Module

High speed Serial-to-Ethernet gateway module with an RJ-45 jack
High stability and reliability Ethernet connection solution
10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100
Up to 230Kbps serial communication interface
Serial configuration commands support: Simple command frame format, Comprehensive & readable command set for network and serial settings, On-site configuration without PC
Powerful remote configuration tool
Stock no. 698-9132: Bridge Cable 12-pin to connect the RS-232 serial interface of WIZ105SR with the Test Board.
Stock no. 698-9136: Evaluation Kit contains a WIZ105SR Module, Test Board, Bridge Cable 12-pin, Serial cable, and LAN cable and a Power adaptor DC 5V

Може да се интересувате от

€ 31,61

€ 31,61 Всеки (ex VAT)

WIZnet Inc WIZ105SR Networking Module, RS232

€ 31,61

€ 31,61 Всеки (ex VAT)

WIZnet Inc WIZ105SR Networking Module, RS232

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 31,61
2 - 4€ 28,61
5+€ 27,86
Може да се интересувате от

Технически документи

Спецификации

Supported Network Interfaces

RS232

Supply Voltage

3.3V

Dimensions

40 x 62 x 17mm

Height

17mm

Length

62mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

40mm

Страна на произход

Korea, Republic Of

Детайли за продукта

WIZ105SR Serial-to-Ethernet Gateway Module

High speed Serial-to-Ethernet gateway module with an RJ-45 jack
High stability and reliability Ethernet connection solution
10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100
Up to 230Kbps serial communication interface
Serial configuration commands support: Simple command frame format, Comprehensive & readable command set for network and serial settings, On-site configuration without PC
Powerful remote configuration tool
Stock no. 698-9132: Bridge Cable 12-pin to connect the RS-232 serial interface of WIZ105SR with the Test Board.
Stock no. 698-9136: Evaluation Kit contains a WIZ105SR Module, Test Board, Bridge Cable 12-pin, Serial cable, and LAN cable and a Power adaptor DC 5V

Може да се интересувате от