Wiss 250 mm Left, Straight Tin Snip for Low Carbon Steel

Номер на артикул на RS: 768-7405Марка: Wiss№ по каталога на производителя: M1R
brand-logo

Технически документи

Спецификации

Brand

Wiss

Type of Cut

Left, Straight

Overall Length

250 mm

Material Cut

Low Carbon Steel

Страна на произход

United States

Детайли за продукта

Compound Action Aviation Snips

Aviation snips with tough molybdenum steel blades capable of cutting up to 18-gauge carbon steel.

Wide precision cut serrations on both top & bottom blades
Free floating pivot bolt design for even distribution of force increasing tool life
Fatigue resistant top grade steel return spring
Designed to multiply hand force up to 5x
Non slip cushion grips for comfort & excellent control

Може да се интересувате от

€ 43,10

€ 43,10 Всеки (ex VAT)

Wiss 250 mm Left, Straight Tin Snip for Low Carbon Steel

€ 43,10

€ 43,10 Всеки (ex VAT)

Wiss 250 mm Left, Straight Tin Snip for Low Carbon Steel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wiss

Type of Cut

Left, Straight

Overall Length

250 mm

Material Cut

Low Carbon Steel

Страна на произход

United States

Детайли за продукта

Compound Action Aviation Snips

Aviation snips with tough molybdenum steel blades capable of cutting up to 18-gauge carbon steel.

Wide precision cut serrations on both top & bottom blades
Free floating pivot bolt design for even distribution of force increasing tool life
Fatigue resistant top grade steel return spring
Designed to multiply hand force up to 5x
Non slip cushion grips for comfort & excellent control

Може да се интересувате от