Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WISKA Combi Series Black Polypropylene Junction Box, IP66, IP67, 110 x 110 x 66mm

Номер на артикул на RS: 700-0798Марка: WISKA№ по каталога на производителя: COMBI 607/5/S
brand-logo

Технически документи

Спецификации

Brand

WISKA

Dimensions L x W x H

110 x 110 x 66mm

Dimensions (L x W x H)

110 x 110 x 66mm

Material

Polypropylene

Length

110mm

Width

110mm

Height

66mm

IP Rating

IP66, IP67

Colour

Black

Number of Ways

10

Series

Combi

Страна на произход

Germany

Детайли за продукта

COMBI 607 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 607 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 607 boxes are in two colours:
• Grey (110 mm x 110 mm x 66 mm) - 7000811
• Black (110 mm x 110 mm x 66 mm)- 7000798

Optional Earthing Clamp for use with Combi 607 Junction Boxes is 7000805

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• EN60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,85

€ 33,85 1 Pack of 3 (ex VAT)

WISKA Combi Series Black Polypropylene Junction Box, IP66, IP67, 110 x 110 x 66mm

€ 33,85

€ 33,85 1 Pack of 3 (ex VAT)

WISKA Combi Series Black Polypropylene Junction Box, IP66, IP67, 110 x 110 x 66mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WISKA

Dimensions L x W x H

110 x 110 x 66mm

Dimensions (L x W x H)

110 x 110 x 66mm

Material

Polypropylene

Length

110mm

Width

110mm

Height

66mm

IP Rating

IP66, IP67

Colour

Black

Number of Ways

10

Series

Combi

Страна на произход

Germany

Детайли за продукта

COMBI 607 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 607 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 607 boxes are in two colours:
• Grey (110 mm x 110 mm x 66 mm) - 7000811
• Black (110 mm x 110 mm x 66 mm)- 7000798

Optional Earthing Clamp for use with Combi 607 Junction Boxes is 7000805

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• EN60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11

Може да се интересувате от