WISKA Combi Series Grey Polypropylene Junction Box, IP66, 85 x 85 x 51mm

Номер на артикул на RS: 700-0802Марка: WISKA№ по каталога на производителя: COMBI 308/5
brand-logo

Технически документи

Спецификации

Brand

WISKA

Dimensions L x W x H

85 x 85 x 51mm

Dimensions (L x W x H)

85 x 85 x 51mm

Material

Polypropylene

Length

85mm

Width

85mm

Height

51mm

IP Rating

IP66

Colour

Grey

Number of Ways

8

Series

Combi

Страна на произход

Germany

Детайли за продукта

COMBI 308 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 308 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 308 boxes are in two colours:
• Grey (85 mm x 85 mm x 51 mm) - 7000802
• Black (85 mm x 85 mm x 51 mm) - 7000789

Optional Earthing Clamp for use with Combi 308 Junction Boxes is 7000795

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• CEBEC

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• fast mounting clip
• 5-pole terminal

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,44

€ 8,689 Each (In a Pack of 5) (ex VAT)

WISKA Combi Series Grey Polypropylene Junction Box, IP66, 85 x 85 x 51mm

€ 43,44

€ 8,689 Each (In a Pack of 5) (ex VAT)

WISKA Combi Series Grey Polypropylene Junction Box, IP66, 85 x 85 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WISKA

Dimensions L x W x H

85 x 85 x 51mm

Dimensions (L x W x H)

85 x 85 x 51mm

Material

Polypropylene

Length

85mm

Width

85mm

Height

51mm

IP Rating

IP66

Colour

Grey

Number of Ways

8

Series

Combi

Страна на произход

Germany

Детайли за продукта

COMBI 308 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 308 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 308 boxes are in two colours:
• Grey (85 mm x 85 mm x 51 mm) - 7000802
• Black (85 mm x 85 mm x 51 mm) - 7000789

Optional Earthing Clamp for use with Combi 308 Junction Boxes is 7000795

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• CEBEC

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• fast mounting clip
• 5-pole terminal

Може да се интересувате от