WISKA Combi Series White Polypropylene Junction Box, IP66, IP67, 160 x 140 x 81mm

Номер на артикул на RS: 771-9552Марка: WISKA№ по каталога на производителя: 1210/5/W
brand-logo

Технически документи

Спецификации

Brand

WISKA

Dimensions L x W x H

160 x 140 x 81mm

Dimensions (L x W x H)

160 x 140 x 81mm

Material

Polypropylene

Length

160mm

Width

140mm

Height

81mm

IP Rating

IP66, IP67

Colour

White

Number of Ways

10

Current Rating

57A

Series

Combi

Страна на произход

Germany

Детайли за продукта

COMBI 1210 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 1210 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 10 x M20 entries with elastic soft membrane and thread, 3 in each side and 2 in each end (option of using M25 knockouts instead)
• 4 x M20 entries with a self-sealing membrane in the base of the junction box enable assembly directly from the wall
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounted via holes in the corners of the box, separated from the inside of the enclosure, thus not affecting the IP rating

Wisko 1210 boxes are in three colour options:
• Grey (160 mm x 140 mm x 81 mm) - 7719540
• Black (160 mm x 140 mm x 81 mm)- 7719559
• White (160 mm x 140 mm x 81 mm) - 7719552

Optional accessories:
• DIN Rail kit for mounting with clamps 771-9565
• Earthing kit to connect BW/CW cable glands when using SWA cables 771-9556

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP66 / 67 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,77

€ 23,77 Всеки (ex VAT)

WISKA Combi Series White Polypropylene Junction Box, IP66, IP67, 160 x 140 x 81mm

€ 23,77

€ 23,77 Всеки (ex VAT)

WISKA Combi Series White Polypropylene Junction Box, IP66, IP67, 160 x 140 x 81mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WISKA

Dimensions L x W x H

160 x 140 x 81mm

Dimensions (L x W x H)

160 x 140 x 81mm

Material

Polypropylene

Length

160mm

Width

140mm

Height

81mm

IP Rating

IP66, IP67

Colour

White

Number of Ways

10

Current Rating

57A

Series

Combi

Страна на произход

Germany

Детайли за продукта

COMBI 1210 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 1210 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 10 x M20 entries with elastic soft membrane and thread, 3 in each side and 2 in each end (option of using M25 knockouts instead)
• 4 x M20 entries with a self-sealing membrane in the base of the junction box enable assembly directly from the wall
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounted via holes in the corners of the box, separated from the inside of the enclosure, thus not affecting the IP rating

Wisko 1210 boxes are in three colour options:
• Grey (160 mm x 140 mm x 81 mm) - 7719540
• Black (160 mm x 140 mm x 81 mm)- 7719559
• White (160 mm x 140 mm x 81 mm) - 7719552

Optional accessories:
• DIN Rail kit for mounting with clamps 771-9565
• Earthing kit to connect BW/CW cable glands when using SWA cables 771-9556

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP66 / 67 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11

Може да се интересувате от