Wiremold 4.6m 6 Socket NEMA 5-15R Extension Lead, 120 V

Номер на артикул на RS: 836-1580Марка: Wiremold
brand-logo

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

4.6m

Number of Sockets

6

Socket Type

NEMA 5-15R

Corded

Yes

Voltage Rating

120 V

Current Rating Unwound

15A

Current Rating (Unwound)

15A

Surge Protection

Yes

RCD Protected

Yes

Switchable

Yes

Colour

White

Mounting Type

Cable Mount

Cord Length

4.6m

Страна на произход

Mexico

Детайли за продукта

Surge Protected Trailing Sockets

A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.

Cable Mount
120V
Hard Wired

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 73,54

€ 73,54 Всеки (ex VAT)

Wiremold 4.6m 6 Socket NEMA 5-15R Extension Lead, 120 V

€ 73,54

€ 73,54 Всеки (ex VAT)

Wiremold 4.6m 6 Socket NEMA 5-15R Extension Lead, 120 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

4.6m

Number of Sockets

6

Socket Type

NEMA 5-15R

Corded

Yes

Voltage Rating

120 V

Current Rating Unwound

15A

Current Rating (Unwound)

15A

Surge Protection

Yes

RCD Protected

Yes

Switchable

Yes

Colour

White

Mounting Type

Cable Mount

Cord Length

4.6m

Страна на произход

Mexico

Детайли за продукта

Surge Protected Trailing Sockets

A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.

Cable Mount
120V
Hard Wired

Може да се интересувате от