Wippermann 16B-1 Simplex Roller Chain, 5m

Номер на артикул на RS: 474-915Марка: Wippermann№ по каталога на производителя: 548
brand-logo
Преглед на всички в Ролкови вериги

Технически документи

Спецификации

Chain Type

16B-1

Pitch

25.4mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

21.08mm

Roller Diameter

15.88mm

Chain Width

17.02mm

Overall Width

36.1mm

Standard

British/European

Weight

2.7kg/m

Страна на произход

Germany

Детайли за продукта

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

Може да се интересувате от
Witra 16B-1 Simplex Roller Chain, 5m
€ 286,40Всеки (ex VAT)

€ 348,02

€ 348,02 Всеки (ex VAT)

Wippermann 16B-1 Simplex Roller Chain, 5m

€ 348,02

€ 348,02 Всеки (ex VAT)

Wippermann 16B-1 Simplex Roller Chain, 5m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Witra 16B-1 Simplex Roller Chain, 5m
€ 286,40Всеки (ex VAT)

Технически документи

Спецификации

Chain Type

16B-1

Pitch

25.4mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

21.08mm

Roller Diameter

15.88mm

Chain Width

17.02mm

Overall Width

36.1mm

Standard

British/European

Weight

2.7kg/m

Страна на произход

Germany

Детайли за продукта

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

Може да се интересувате от
Witra 16B-1 Simplex Roller Chain, 5m
€ 286,40Всеки (ex VAT)