Технически документи
Спецификации
Brand
WippermannChain Type
05B-1
Pitch
8mm
Number of Strands
Simplex
Material
Steel
Length
5m
Plate Height
7.1mm
Roller Diameter
5mm
Chain Width
3mm
Overall Width
8.6mm
Standard
British/European
Weight
0.2kg/m
Страна на произход
Germany
Детайли за продукта
Simplex Roller Chains according to DIN 8187-1 (European Type)
Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector
Wippermann Roller Chains
€ 145,07
€ 145,07 Всеки (ex VAT)
1
€ 145,07
€ 145,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 145,07 |
5+ | € 139,27 |
Технически документи
Спецификации
Brand
WippermannChain Type
05B-1
Pitch
8mm
Number of Strands
Simplex
Material
Steel
Length
5m
Plate Height
7.1mm
Roller Diameter
5mm
Chain Width
3mm
Overall Width
8.6mm
Standard
British/European
Weight
0.2kg/m
Страна на произход
Germany
Детайли за продукта
Simplex Roller Chains according to DIN 8187-1 (European Type)
Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector