Winslow 2.54mm Pitch 68 Way PLCC PLCC Socket

Номер на артикул на RS: 244-6846Марка: Winslow№ по каталога на производителя: WPLCC068-T3RC
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

68

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PET

Страна на произход

United Kingdom

Детайли за продукта

Wire Wrapping, PLCC Sockets

A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps

Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
Temperature range -55 to +125°C

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket
€ 52,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Winslow 2.54mm Pitch 68 Way PLCC PLCC Socket

P.O.A.

Winslow 2.54mm Pitch 68 Way PLCC PLCC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket
€ 52,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

68

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PET

Страна на произход

United Kingdom

Детайли за продукта

Wire Wrapping, PLCC Sockets

A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps

Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
Temperature range -55 to +125°C

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket
€ 52,63Всеки (ex VAT)