Winslow Straight Through Hole Mount 0.63 mm, 2.54 mm Pitch IC Socket Adapter, SSOP 28 to DIP 28

Номер на артикул на RS: 741-9420Марка: Winslow№ по каталога на производителя: W9593RC
brand-logo

Технически документи

Спецификации

Brand

Winslow

Pitch

0.63 mm, 2.54 mm

End 1

SSOP 28

End 2

DIP 28

End 1 Number of Contacts

28

End 2 Number of Contacts

28

End 1 Type

SSOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Страна на произход

United Kingdom

Детайли за продукта

SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors

'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 84,27

€ 16,854 Each (In a Pack of 5) (ex VAT)

Winslow Straight Through Hole Mount 0.63 mm, 2.54 mm Pitch IC Socket Adapter, SSOP 28 to DIP 28

€ 84,27

€ 16,854 Each (In a Pack of 5) (ex VAT)

Winslow Straight Through Hole Mount 0.63 mm, 2.54 mm Pitch IC Socket Adapter, SSOP 28 to DIP 28
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 16,854€ 84,27
125 - 370€ 15,166€ 75,83
375 - 995€ 13,481€ 67,40
1000 - 1995€ 11,796€ 58,98
2000+€ 10,952€ 54,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winslow

Pitch

0.63 mm, 2.54 mm

End 1

SSOP 28

End 2

DIP 28

End 1 Number of Contacts

28

End 2 Number of Contacts

28

End 1 Type

SSOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Страна на произход

United Kingdom

Детайли за продукта

SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors

'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more