Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Female SOP to 32 Pin Male DIP

Номер на артикул на RS: 158-3001Марка: Winslow№ по каталога на производителя: W9512RC
brand-logo

Технически документи

Спецификации

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

32 Pin Female SOP

End 2

32 Pin Male DIP

End 1 Number of Contacts

32

End 2 Number of Contacts

32

End 1 Type

SOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Gold over Nickel

Housing Material

FR4

Страна на произход

United Kingdom

Детайли за продукта

SOIC to DIP Sockets

Adaptics’ that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.

PCB: Epoxy Fibreglass FR4

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 103,85

€ 20,77 Each (In a Pack of 5) (ex VAT)

Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Female SOP to 32 Pin Male DIP

€ 103,85

€ 20,77 Each (In a Pack of 5) (ex VAT)

Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Female SOP to 32 Pin Male DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 20,77€ 103,85
125 - 370€ 18,694€ 93,47
375 - 995€ 16,616€ 83,08
1000 - 1995€ 14,54€ 72,70
2000+€ 13,50€ 67,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

32 Pin Female SOP

End 2

32 Pin Male DIP

End 1 Number of Contacts

32

End 2 Number of Contacts

32

End 1 Type

SOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Gold over Nickel

Housing Material

FR4

Страна на произход

United Kingdom

Детайли за продукта

SOIC to DIP Sockets

Adaptics’ that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.

PCB: Epoxy Fibreglass FR4

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more