Технически документи
Спецификации
Brand
WinslowPitch
1.27 mm, 2.54 mm
End 1
28 Pin Female SOP
End 2
28 Pin Male DIP
End 1 Number of Contacts
28
End 2 Number of Contacts
28
End 1 Type
SOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Housing Material
FR4
Страна на произход
United Kingdom
Детайли за продукта
SOIC to DIP Sockets
Adaptics that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
€ 86,35
€ 17,27 Each (In a Pack of 5) (ex VAT)
5
€ 86,35
€ 17,27 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 17,27 | € 86,35 |
125 - 370 | € 15,543 | € 77,71 |
375 - 995 | € 13,815 | € 69,08 |
1000 - 1995 | € 12,09 | € 60,45 |
2000+ | € 11,225 | € 56,13 |
Технически документи
Спецификации
Brand
WinslowPitch
1.27 mm, 2.54 mm
End 1
28 Pin Female SOP
End 2
28 Pin Male DIP
End 1 Number of Contacts
28
End 2 Number of Contacts
28
End 1 Type
SOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Housing Material
FR4
Страна на произход
United Kingdom
Детайли за продукта
SOIC to DIP Sockets
Adaptics that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.