Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket

Номер на артикул на RS: 244-6919Марка: Winslow№ по каталога на производителя: W9305
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Brand

Winslow

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Male

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Страна на произход

United Kingdom

Детайли за продукта

PLCC Plugs

This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch

Typical Life 500 cycles
Contact plating Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Winslow 2.54mm Pitch 68 Way PLCC PLCC Socket
P.O.A.Всеки (ex VAT)
Winslow 1.27mm Pitch 84 Way SMD PLCC IC Socket
€ 62,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,63

€ 52,63 Всеки (ex VAT)

Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket

€ 52,63

€ 52,63 Всеки (ex VAT)

Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 52,63
25 - 74€ 47,37
75 - 199€ 42,10
200 - 399€ 36,84
400+€ 34,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Winslow 2.54mm Pitch 68 Way PLCC PLCC Socket
P.O.A.Всеки (ex VAT)
Winslow 1.27mm Pitch 84 Way SMD PLCC IC Socket
€ 62,22Всеки (ex VAT)

Технически документи

Спецификации

Brand

Winslow

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Male

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Страна на произход

United Kingdom

Детайли за продукта

PLCC Plugs

This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch

Typical Life 500 cycles
Contact plating Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Winslow 2.54mm Pitch 68 Way PLCC PLCC Socket
P.O.A.Всеки (ex VAT)
Winslow 1.27mm Pitch 84 Way SMD PLCC IC Socket
€ 62,22Всеки (ex VAT)