Winslow, W3100 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A

Номер на артикул на RS: 402-816Марка: Winslow№ по каталога на производителя: W3124TRC
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.25mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

10A

Orientation

Vertical

Length

30.35mm

Width

4.5mm

Depth

17.78mm

Dimensions

30.35 x 4.5 x 17.78mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Series

W3100

Housing Material

PBT

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Winslow Adaptics W3100 Series DIL Stamped IC Sockets

W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,86

€ 0,257 Each (In a Pack of 50) (ex VAT)

Winslow, W3100 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A

€ 12,86

€ 0,257 Each (In a Pack of 50) (ex VAT)

Winslow, W3100 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 1200€ 0,257€ 12,86
1250 - 3700€ 0,166€ 8,30
3750 - 9950€ 0,148€ 7,42
10000 - 19950€ 0,141€ 7,07
20000+€ 0,134€ 6,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.25mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

10A

Orientation

Vertical

Length

30.35mm

Width

4.5mm

Depth

17.78mm

Dimensions

30.35 x 4.5 x 17.78mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Series

W3100

Housing Material

PBT

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Winslow Adaptics W3100 Series DIL Stamped IC Sockets

W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от