Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

Номер на артикул на RS: 188-2768Марка: Winslow№ по каталога на производителя: W30628T3RC
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Wire Wrap

Contact Plating

Gold, Tin

Current Rating

5A

Orientation

Vertical

Length

30.4mm

Width

17.66mm

Depth

3mm

Dimensions

30.4 x 17.66 x 3mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Beryllium Copper

Страна на произход

United Kingdom

Детайли за продукта

Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets

W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.

Features and Benefits

Screw machined contacts
Knurled barrel to prevent pin rotation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
W/W TURNED PIN.SKT.28 WAY
P.O.A.Всеки (ex VAT)
W/W TURNED PIN SKT 28 WAY
P.O.A.Всеки (ex VAT)

€ 38,32

€ 2,737 Each (In a Tube of 14) (ex VAT)

Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

€ 38,32

€ 2,737 Each (In a Tube of 14) (ex VAT)

Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
14 - 336€ 2,737€ 38,32
350 - 1036€ 2,46€ 34,44
1050 - 2786€ 2,192€ 30,68
2800 - 5586€ 1,915€ 26,82
5600+€ 1,779€ 24,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
W/W TURNED PIN.SKT.28 WAY
P.O.A.Всеки (ex VAT)
W/W TURNED PIN SKT 28 WAY
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Wire Wrap

Contact Plating

Gold, Tin

Current Rating

5A

Orientation

Vertical

Length

30.4mm

Width

17.66mm

Depth

3mm

Dimensions

30.4 x 17.66 x 3mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Beryllium Copper

Страна на произход

United Kingdom

Детайли за продукта

Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets

W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.

Features and Benefits

Screw machined contacts
Knurled barrel to prevent pin rotation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
W/W TURNED PIN.SKT.28 WAY
P.O.A.Всеки (ex VAT)
W/W TURNED PIN SKT 28 WAY
P.O.A.Всеки (ex VAT)