Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

Номер на артикул на RS: 197-2669Марка: Winslow№ по каталога на производителя: W30516TTRC
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

20.24mm

Width

4.6mm

Depth

10.14mm

Dimensions

20.24 x 4.6 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Страна на произход

China

Детайли за продукта

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,02

€ 0,561 Each (In a Tube of 25) (ex VAT)

Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

€ 14,02

€ 0,561 Each (In a Tube of 25) (ex VAT)

Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 600€ 0,561€ 14,02
625 - 1850€ 0,505€ 12,63
1875 - 4975€ 0,448€ 11,20
5000 - 9975€ 0,393€ 9,84
10000+€ 0,364€ 9,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

20.24mm

Width

4.6mm

Depth

10.14mm

Dimensions

20.24 x 4.6 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Страна на произход

China

Детайли за продукта

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more