Winslow 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

Номер на артикул на RS: 197-2653Марка: Winslow№ по каталога на производителя: W30514TTRC
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

17.7mm

Width

4.6mm

Depth

10.14mm

Dimensions

17.7 x 4.6 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Детайли за продукта

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13,73

€ 0,49 Each (In a Tube of 28) (ex VAT)

Winslow 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

€ 13,73

€ 0,49 Each (In a Tube of 28) (ex VAT)

Winslow 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
28 - 672€ 0,49€ 13,73
700 - 2072€ 0,442€ 12,38
2100 - 5572€ 0,392€ 10,99
5600 - 11172€ 0,344€ 9,63
11200+€ 0,319€ 8,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winslow

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

17.7mm

Width

4.6mm

Depth

10.14mm

Dimensions

17.7 x 4.6 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Детайли за продукта

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more