Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 44 Pin Male DIP

Номер на артикул на RS: 435-0674Марка: Winslow№ по каталога на производителя: W2443RC
brand-logo

Технически документи

Спецификации

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

44 Pin Female PLCC

End 2

44 Pin Male DIP

End 1 Number of Contacts

44

End 2 Number of Contacts

44

End 1 Type

PLCC

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Страна на произход

United Kingdom

Детайли за продукта

PLCC to DIP Sockets

’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 28,54

€ 28,54 Всеки (ex VAT)

Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 44 Pin Male DIP

€ 28,54

€ 28,54 Всеки (ex VAT)

Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 44 Pin Male DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 28,54
25 - 74€ 25,69
75 - 199€ 22,84
200 - 399€ 19,99
400+€ 18,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

44 Pin Female PLCC

End 2

44 Pin Male DIP

End 1 Number of Contacts

44

End 2 Number of Contacts

44

End 1 Type

PLCC

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Страна на произход

United Kingdom

Детайли за продукта

PLCC to DIP Sockets

’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more