Технически документи
Спецификации
Brand
WinbondMemory Size
512Mbit
Organisation
32Mx16
SDRAM Class
DDR2
Data Rate
400MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
16bit
Maximum Random Access Time
0.4ns
Number of Words
32M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
84
Height
0.6mm
Length
12.5mm
Maximum Operating Supply Voltage
1.9 V
Maximum Operating Temperature
+95 °C
Width
8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
€ 550,70
€ 2,635 Each (In a Tray of 209) (ex VAT)
209
€ 550,70
€ 2,635 Each (In a Tray of 209) (ex VAT)
209
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WinbondMemory Size
512Mbit
Organisation
32Mx16
SDRAM Class
DDR2
Data Rate
400MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
16bit
Maximum Random Access Time
0.4ns
Number of Words
32M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
84
Height
0.6mm
Length
12.5mm
Maximum Operating Supply Voltage
1.9 V
Maximum Operating Temperature
+95 °C
Width
8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V