Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond W972GG6KB25I, SDRAM 2Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin WBGA

Номер на артикул на RS: 188-2584Марка: Winbond№ по каталога на производителя: W972GG6KB25I
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Brand

Winbond

Memory Size

2Gbit

Organisation

256M x 8 bit

SDRAM Class

DDR2

Data Rate

800MHz

Data Bus Width

16bit

Address Bus Width

17bit

Number of Bits per Word

8bit

Maximum Random Access Time

0.4ns

Number of Words

256M

Mounting Type

Surface Mount

Package Type

WBGA

Pin Count

84

Dimensions

12.6 x 8.1 x 0.6mm

Height

0.6mm

Length

12.6mm

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.9 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 106,84

€ 10,081 Each (In a Tray of 209) (ex VAT)

Winbond W972GG6KB25I, SDRAM 2Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin WBGA

€ 2 106,84

€ 10,081 Each (In a Tray of 209) (ex VAT)

Winbond W972GG6KB25I, SDRAM 2Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin WBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

2Gbit

Organisation

256M x 8 bit

SDRAM Class

DDR2

Data Rate

800MHz

Data Bus Width

16bit

Address Bus Width

17bit

Number of Bits per Word

8bit

Maximum Random Access Time

0.4ns

Number of Words

256M

Mounting Type

Surface Mount

Package Type

WBGA

Pin Count

84

Dimensions

12.6 x 8.1 x 0.6mm

Height

0.6mm

Length

12.6mm

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.9 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more