Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond W971GG6NB25I, SDRAM 1Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin

Номер на артикул на RS: 242-0777Марка: Winbond№ по каталога на производителя: W971GG6NB25I
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR2

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Address Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.4ns

Number of Words

64M

Mounting Type

Surface Mount

Pin Count

84

Dimensions

12.6 x 8.1 x 0.8mm

Height

0.8mm

Length

12.6mm

Maximum Operating Supply Voltage

1.9 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+95 °C

Minimum Operating Supply Voltage

1.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,08

€ 3,539 Each (In a Pack of 2) (ex VAT)

Winbond W971GG6NB25I, SDRAM 1Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin
Изберете тип опаковка

€ 7,08

€ 3,539 Each (In a Pack of 2) (ex VAT)

Winbond W971GG6NB25I, SDRAM 1Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR2

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Address Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.4ns

Number of Words

64M

Mounting Type

Surface Mount

Pin Count

84

Dimensions

12.6 x 8.1 x 0.8mm

Height

0.8mm

Length

12.6mm

Maximum Operating Supply Voltage

1.9 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+95 °C

Minimum Operating Supply Voltage

1.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more