Winbond W9712G6KB25I, SDRAM 128Mbit Surface Mount, 200MHz, 1.7 V to 1.9 V, 84-Pin TFBGA

Номер на артикул на RS: 188-2730PМарка: Winbond№ по каталога на производителя: W9712G6KB25I
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Brand

Winbond

Memory Size

128Mbit

SDRAM Class

DDR2

Organisation

16M x 8 bit

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

0.4ns

Number of Words

16M

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

84

Dimensions

12.6 x 8.1 x 0.8mm

Height

0.8mm

Length

12.6mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.9 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,98

€ 1,898 Each (Supplied in a Tray) (ex VAT)

Winbond W9712G6KB25I, SDRAM 128Mbit Surface Mount, 200MHz, 1.7 V to 1.9 V, 84-Pin TFBGA
Изберете тип опаковка

€ 18,98

€ 1,898 Each (Supplied in a Tray) (ex VAT)

Winbond W9712G6KB25I, SDRAM 128Mbit Surface Mount, 200MHz, 1.7 V to 1.9 V, 84-Pin TFBGA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
10 - 15€ 1,898€ 9,49
20 - 45€ 1,863€ 9,32
50 - 95€ 1,84€ 9,20
100+€ 1,653€ 8,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

128Mbit

SDRAM Class

DDR2

Organisation

16M x 8 bit

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

0.4ns

Number of Words

16M

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

84

Dimensions

12.6 x 8.1 x 0.8mm

Height

0.8mm

Length

12.6mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.9 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more