Технически документи
Спецификации
Brand
WinbondMemory Size
512Mbit
Organisation
64M x 8 bit
SDRAM Class
LPDDR
Data Rate
200MHz
Data Bus Width
32bit
Address Bus Width
15bit
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Number of Words
64M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
90
Dimensions
13.1 x 8.1 x 0.65mm
Height
0.65mm
Length
13.1mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.95 V
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
€ 20,37
€ 4,074 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 20,37
€ 4,074 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 4,074 | € 20,37 |
10 - 15 | € 3,951 | € 19,76 |
20 - 45 | € 3,789 | € 18,95 |
50 - 95 | € 3,586 | € 17,93 |
100+ | € 3,422 | € 17,11 |
Технически документи
Спецификации
Brand
WinbondMemory Size
512Mbit
Organisation
64M x 8 bit
SDRAM Class
LPDDR
Data Rate
200MHz
Data Bus Width
32bit
Address Bus Width
15bit
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Number of Words
64M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
90
Dimensions
13.1 x 8.1 x 0.65mm
Height
0.65mm
Length
13.1mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.95 V
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V