Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA

Номер на артикул на RS: 242-0772Марка: Winbond№ по каталога на производителя: W631GU6NB12I
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Gbit

Organisation

64M x 16

SDRAM Class

DDR3

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

96

Dimensions

13 x 7.5 x 0.60mm

Height

0.60mm

Length

13mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.425 V

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.283 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 567,87

€ 2,868 Each (In a Tray of 198) (ex VAT)

Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA

€ 567,87

€ 2,868 Each (In a Tray of 198) (ex VAT)

Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Gbit

Organisation

64M x 16

SDRAM Class

DDR3

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

96

Dimensions

13 x 7.5 x 0.60mm

Height

0.60mm

Length

13mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.425 V

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.283 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more