Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond SLC NAND 4Gbit Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA

Номер на артикул на RS: 188-2562Марка: Winbond№ по каталога на производителя: W29N04GVSIAA
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Brand

Winbond

Memory Size

4Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

512M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

W29N

Number of Words

512M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 556,10

€ 5,793 Each (In a Tray of 96) (ex VAT)

Winbond SLC NAND 4Gbit Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA

€ 556,10

€ 5,793 Each (In a Tray of 96) (ex VAT)

Winbond SLC NAND 4Gbit Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

4Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

512M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

W29N

Number of Words

512M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more