Технически документи
Спецификации
Brand
WinbondMemory Size
2Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
W29N
Number of Words
256M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs
€ 517,79
€ 5,394 Each (In a Tray of 96) (ex VAT)
96
€ 517,79
€ 5,394 Each (In a Tray of 96) (ex VAT)
96
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
96 - 96 | € 5,394 | € 517,79 |
192 - 192 | € 5,253 | € 504,28 |
288+ | € 5,124 | € 491,88 |
Технически документи
Спецификации
Brand
WinbondMemory Size
2Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
W29N
Number of Words
256M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs