Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond SLC NAND 2Gbit Parallel Flash Memory 63-Pin VFBGA, W29N02GVBIAA

Номер на артикул на RS: 188-2808PМарка: Winbond№ по каталога на производителя: W29N02GVBIAA
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Brand

Winbond

Memory Size

2Gbit

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

256M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

11.1mm

Height

0.6mm

Width

9.1mm

Dimensions

11.1 x 9.1 x 0.6mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Series

W29N

Number of Words

256M

Minimum Operating Temperature

-40 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 65,13

€ 6,513 Each (Supplied in a Tray) (ex VAT)

Winbond SLC NAND 2Gbit Parallel Flash Memory 63-Pin VFBGA, W29N02GVBIAA
Изберете тип опаковка

€ 65,13

€ 6,513 Each (Supplied in a Tray) (ex VAT)

Winbond SLC NAND 2Gbit Parallel Flash Memory 63-Pin VFBGA, W29N02GVBIAA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
10 - 18€ 6,513€ 13,03
20 - 48€ 6,341€ 12,68
50 - 98€ 6,18€ 12,36
100+€ 6,032€ 12,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

2Gbit

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

256M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

11.1mm

Height

0.6mm

Width

9.1mm

Dimensions

11.1 x 9.1 x 0.6mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Series

W29N

Number of Words

256M

Minimum Operating Temperature

-40 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more