Технически документи
Спецификации
Brand
WinbondMemory Size
2Mbit
Interface Type
SPI
Package Type
USON
Pin Count
8
Organisation
256K x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
2.1mm
Height
0.55mm
Width
3.1mm
Dimensions
3.1 x 2.1 x 0.55mm
Series
W25X
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
€ 2 122,54
€ 0,531 Each (On a Reel of 4000) (ex VAT)
4000
€ 2 122,54
€ 0,531 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WinbondMemory Size
2Mbit
Interface Type
SPI
Package Type
USON
Pin Count
8
Organisation
256K x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
2.1mm
Height
0.55mm
Width
3.1mm
Dimensions
3.1 x 2.1 x 0.55mm
Series
W25X
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns