Winbond NOR 1Mbit SPI Flash Memory 8-Pin USON, W25X10CLUXIG

Номер на артикул на RS: 188-2546Марка: Winbond№ по каталога на производителя: W25X10CLUXIG
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Mbit

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

128K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

2.1mm

Height

0.55mm

Width

3.1mm

Dimensions

3.1 x 2.1 x 0.55mm

Series

W25X

Number of Words

128K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 244,10

€ 0,561 Each (On a Reel of 4000) (ex VAT)

Winbond NOR 1Mbit SPI Flash Memory 8-Pin USON, W25X10CLUXIG

€ 2 244,10

€ 0,561 Each (On a Reel of 4000) (ex VAT)

Winbond NOR 1Mbit SPI Flash Memory 8-Pin USON, W25X10CLUXIG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Mbit

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

128K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

2.1mm

Height

0.55mm

Width

3.1mm

Dimensions

3.1 x 2.1 x 0.55mm

Series

W25X

Number of Words

128K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more