Технически документи
Спецификации
Brand
WinbondMemory Size
64Mbit
Interface Type
Quad-SPI
Package Type
WSON
Pin Count
8
Organisation
8M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.1mm
Height
0.75mm
Width
6.1mm
Dimensions
6.1 x 5.1 x 0.75mm
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Series
W25Q
€ 10,96
€ 1,096 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 10,96
€ 1,096 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 1,096 | € 10,96 |
20 - 40 | € 1,066 | € 10,66 |
50 - 70 | € 1,038 | € 10,38 |
80 - 90 | € 1,011 | € 10,11 |
100+ | € 0,986 | € 9,86 |
Технически документи
Спецификации
Brand
WinbondMemory Size
64Mbit
Interface Type
Quad-SPI
Package Type
WSON
Pin Count
8
Organisation
8M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.1mm
Height
0.75mm
Width
6.1mm
Dimensions
6.1 x 5.1 x 0.75mm
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Series
W25Q