Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIM

Номер на артикул на RS: 188-2533Марка: Winbond№ по каталога на производителя: W25Q64JVSSIM
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Series

W25Q

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,52

€ 0,95 Each (In a Tube of 90) (ex VAT)

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIM

€ 85,52

€ 0,95 Each (In a Tube of 90) (ex VAT)

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIM
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
90 - 90€ 0,95€ 85,52
180 - 180€ 0,925€ 83,23
270 - 450€ 0,901€ 81,05
540 - 990€ 0,877€ 78,97
1080+€ 0,855€ 76,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Series

W25Q

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more