Технически документи
Спецификации
Brand
WinbondMemory Size
256Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
16
Organisation
32M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
10.49mm
Height
2.34mm
Width
7.59mm
Dimensions
10.49 x 7.59 x 2.34mm
Series
W25Q
Number of Words
32M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
€ 129,08
€ 2,934 Each (In a Tube of 44) (ex VAT)
44
€ 129,08
€ 2,934 Each (In a Tube of 44) (ex VAT)
44
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
44 - 44 | € 2,934 | € 129,08 |
88 - 88 | € 2,854 | € 125,58 |
132 - 220 | € 2,779 | € 122,29 |
264 - 968 | € 2,707 | € 119,10 |
1012+ | € 2,64 | € 116,17 |
Технически документи
Спецификации
Brand
WinbondMemory Size
256Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
16
Organisation
32M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
10.49mm
Height
2.34mm
Width
7.59mm
Dimensions
10.49 x 7.59 x 2.34mm
Series
W25Q
Number of Words
32M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns