Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond NOR 256Mbit Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ

Номер на артикул на RS: 188-2727Марка: Winbond№ по каталога на производителя: W25Q256JVEIQ
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Brand

Winbond

Memory Size

256Mbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6.1mm

Height

0.75mm

Width

8.1mm

Dimensions

8.1 x 6.1 x 0.75mm

Series

W25Q

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,93

€ 2,987 Each (In a Pack of 5) (ex VAT)

Winbond NOR 256Mbit Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
Изберете тип опаковка

€ 14,93

€ 2,987 Each (In a Pack of 5) (ex VAT)

Winbond NOR 256Mbit Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 2,987€ 14,93
10 - 20€ 2,908€ 14,54
25 - 45€ 2,831€ 14,15
50 - 95€ 2,757€ 13,78
100+€ 2,69€ 13,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

256Mbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6.1mm

Height

0.75mm

Width

8.1mm

Dimensions

8.1 x 6.1 x 0.75mm

Series

W25Q

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more