Технически документи
Спецификации
Brand
WinbondMemory Size
128Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
16M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.38mm
Height
1.91mm
Width
5.38mm
Dimensions
5.38 x 5.38 x 1.91mm
Number of Bits per Word
8bit
Series
W25Q
Maximum Operating Temperature
+85 °C
Number of Words
16M
Minimum Operating Temperature
-40 °C
Maximum Random Access Time
6ns
€ 140,97
€ 1,566 Each (In a Tube of 90) (ex VAT)
90
€ 140,97
€ 1,566 Each (In a Tube of 90) (ex VAT)
90
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
90 - 90 | € 1,566 | € 140,97 |
180 - 450 | € 1,524 | € 137,12 |
540 - 990 | € 1,483 | € 133,48 |
1080 - 4950 | € 1,445 | € 130,05 |
5040+ | € 1,409 | € 126,82 |
Технически документи
Спецификации
Brand
WinbondMemory Size
128Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
16M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.38mm
Height
1.91mm
Width
5.38mm
Dimensions
5.38 x 5.38 x 1.91mm
Number of Bits per Word
8bit
Series
W25Q
Maximum Operating Temperature
+85 °C
Number of Words
16M
Minimum Operating Temperature
-40 °C
Maximum Random Access Time
6ns