Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTBIG

Номер на артикул на RS: 188-2515Марка: Winbond№ по каталога на производителя: W25N01GWTBIG
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Gbit

Interface Type

Quad-SPI

Package Type

TFBGA

Pin Count

24

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Length

6.1mm

Height

0.85mm

Width

8.1mm

Dimensions

8.1 x 6.1 x 0.85mm

Series

W25N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 103,88

€ 2,30 Each (In a Tray of 480) (ex VAT)

Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTBIG

€ 1 103,88

€ 2,30 Each (In a Tray of 480) (ex VAT)

Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTBIG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Winbond

Memory Size

1Gbit

Interface Type

Quad-SPI

Package Type

TFBGA

Pin Count

24

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Length

6.1mm

Height

0.85mm

Width

8.1mm

Dimensions

8.1 x 6.1 x 0.85mm

Series

W25N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more