Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WIMA MKS4 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2μF, Through Hole

Номер на артикул на RS: 108-3012Марка: WIMA№ по каталога на производителя: MKS4D042204F00KSSD
brand-logo

Технически документи

Спецификации

Brand

WIMA

Capacitance

2.2µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKS4

Lead Pitch

15mm

Length

18mm

Depth

8mm

Height

15mm

Dimensions

8 x 15 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Страна на произход

Germany

Детайли за продукта

MKS4 Series

Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,10

€ 1,42 Each (In a Pack of 5) (ex VAT)

WIMA MKS4 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2μF, Through Hole

€ 7,10

€ 1,42 Each (In a Pack of 5) (ex VAT)

WIMA MKS4 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 1,42€ 7,10
125 - 495€ 0,972€ 4,86
500 - 2495€ 0,711€ 3,56
2500+€ 0,627€ 3,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

WIMA

Capacitance

2.2µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKS4

Lead Pitch

15mm

Length

18mm

Depth

8mm

Height

15mm

Dimensions

8 x 15 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Страна на произход

Germany

Детайли за продукта

MKS4 Series

Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от