Технически документи
Спецификации
Brand
WIMACapacitance
1.5nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
€ 1 176,62
€ 0,196 Each (In a Bag of 6000) (ex VAT)
6000
€ 1 176,62
€ 0,196 Each (In a Bag of 6000) (ex VAT)
6000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WIMACapacitance
1.5nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs