Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WIMA MKP 10 Film Capacitor, 1kV dc, ±10%, 220nF

Номер на артикул на RS: 285-8442Марка: WIMA№ по каталога на производителя: 16500788Distrelec Article No.: 16500788

Технически документи

Спецификации

Brand

WIMA

Capacitance

220nF

Voltage

1kV dc

Tolerance

±10%

Series

MKP 10

Distrelec Product Id

16500788

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,75

€ 1,75 Всеки (ex VAT)

WIMA MKP 10 Film Capacitor, 1kV dc, ±10%, 220nF

€ 1,75

€ 1,75 Всеки (ex VAT)

WIMA MKP 10 Film Capacitor, 1kV dc, ±10%, 220nF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

WIMA

Capacitance

220nF

Voltage

1kV dc

Tolerance

±10%

Series

MKP 10

Distrelec Product Id

16500788

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more